HARTING Har Flex Series Cable Assembly, Flat, 100 mm Length
- RS Stock No.:
- 743-142
- Mfr. Part No.:
- 33152430100145
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€159.40
(exc. VAT)
€196.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €159.40 | €15.94 |
*price indicative
- RS Stock No.:
- 743-142
- Mfr. Part No.:
- 33152430100145
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Har Flex | |
| Conductor Type | Copper | |
| Cable Length | 100mm | |
| Standards/Approvals | China RoHS e | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
American Wire Gauge 30AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series Har Flex | ||
Conductor Type Copper | ||
Cable Length 100mm | ||
Standards/Approvals China RoHS e | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant PVC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The HARTING Cable assemblies are designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. The flat cable design ensures space-saving installation while maintaining reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides simplifies setup and enhances reliability
Copper cable construction ensures excellent conductivity and durability
Cable length of 0.1 m is Ideal for Compact installations
Female connectors on both ends facilitate easy integration into existing systems
IDC connector types allow for quick and secure connections
Grey PVC jacket offers protection and visibility in installations
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series Cable Assembly 0.1 m Length
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series Cable Assembly 0.5 m Length
