TE Connectivity Micro-MaTch Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 150.5 mm Length

Get a bulk buy discount

Add 10 more to save €3.40

View bulk pricing options

Subtotal (1 unit)*

€8.61

(exc. VAT)

€10.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 93 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.61-
10 - 24€8.27€3.40
25 - 49€7.56€26.25
50 - 99€7.20€70.50
100 +€6.90€171.00

*price indicative

RS Stock No.:
123-2112
Distrelec Article No.:
302-80-416
Mfr. Part No.:
2205076-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

100V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

20

Series

Micro-MaTch

Cable Length

150.5mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire


A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated both ends with a Male-on-Wire Micro-MaTch connector. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. The contacts are fully protected by red polyester housings. These Micro-MaTch IDC ribbon cable assemblies are available with 200 mm, 150 mm and 70 mm cable lengths.

Features and Benefits


Compact, space saving design

Fully tin plated contacts

Fretting corrosion resistant

Gas tight connection

Applications


These Micro-MaTch IDC ribbon cable assemblies are suitable for use in a wide range of wire to board applications including:

Production & material handling equipment

Control units

Robots & motors

Central heating units

Car radios

Navigation systems

Dashboard systems

Base stations

Set TOP boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy