Samtec FFSD Series Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 63.5mm Length, Tiger Eye IDC to Tiger Eye IDC

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-2330
Mfr. Part No.:
FFSD-25-D-02.50-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Connector 2 Gender

Female

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

63.5mm

Sheath Colour

Grey

Conductor Strand Type

Stranded

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

COO (Country of Origin):
CR
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.

.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy