TE Connectivity Micro-MaTch Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 250 mm Length
- RS Stock No.:
- 163-9403
- Mfr. Part No.:
- 1483358-3
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-9403
- Mfr. Part No.:
- 1483358-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 20 | |
| Series | Micro-MaTch | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 20 | ||
Series Micro-MaTch | ||
Cable Length 250mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 150 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 75.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
