RS PRO Ribbon Cable, 6, 500 μm Pitch, 50 mm Length
- RS Stock No.:
- 179-2602
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.954 | €9.77 |
*price indicative
- RS Stock No.:
- 179-2602
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Cable Length | 50mm | |
| Standards/Approvals | UL | |
| Jacket Colour | White | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Cable Length 50mm | ||
Standards/Approvals UL | ||
Jacket Colour White | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Related links
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 200 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 100 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
