Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 10, 76.2 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.35

(exc. VAT)

€12.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€10.35
25 - 99€9.75
100 - 249€9.16
250 - 499€8.63
500 +€8.14

*price indicative

RS Stock No.:
180-0014
Mfr. Part No.:
FFSD-05-D-03.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

10

Jacket Material

Polybutylene Terephthalate

Series

FFSD

Cable Length

76.2mm

Standards/Approvals

RoHS

Jacket Colour

Red

Maximum Operating Temperature

105°C

Conductor Material

Beryllium Copper Alloy

Minimum Operating Temperature

-40°C

This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

High-reliability Tiger Eye™ contacts

Mating shrouded terminal strips and ejector headers

Optional strain relief

Polarization key

Wide variety of wiring options including reverses, daisy chains, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy