RS Better World

Siemens SIRIUS ACT Series Ribbon Cable, Ribbon, 7, 10 m Length

Subtotal (1 unit)*

€40.98

(exc. VAT)

€50.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.98

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
193-4874
Mfr. Part No.:
3SU1900-0KP80-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ribbon Cable

Cable Type

Ribbon

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

7

Series

SIRIUS ACT

Cable Length

10m

Standards/Approvals

UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Related links