Samtec FJH Series Ribbon Cable, Flat Flex Cable, 500 μm Pitch, 10, 50.8 mm Length
- RS Stock No.:
- 197-0011
- Mfr. Part No.:
- FJH-10-R-02.00-4
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 197-0011
- Mfr. Part No.:
- FJH-10-R-02.00-4
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Flex Cable | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 30AWG | |
| Series | FJH | |
| Conductor Type | Stranded | |
| Cable Length | 50.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -30°C | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Flex Cable | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 10 | ||
American Wire Gauge 30AWG | ||
Series FJH | ||
Conductor Type Stranded | ||
Cable Length 50.8mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -30°C | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 80°C | ||
The Samtec FJH-10-R-02.00-4 is a FJH series flay flexible cable jumper. It can be easily modified for custom pin counts and lengths. Also it has mating standard and ZIF connectors.
Conductor: tin plated copper
Conductor resistance:1000W/km max
Temperature rating:-30°C to +80°C
Related links
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 15
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 40
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
