Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 6, 1 m Length

Subtotal (1 bag of 10 units)*

€13.20

(exc. VAT)

€16.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 380 unit(s) shipping from 28 December 2026
  • Plus 380 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€1.32€13.20

*price indicative

RS Stock No.:
197-3370
Mfr. Part No.:
63910615521CAB
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

6

American Wire Gauge

28AWG

Jacket Material

Polyvinyl Chloride

Series

WR-CAB

Conductor Type

Stranded

Cable Length

1m

Standards/Approvals

RoHS, IEC, UL

Jacket Colour

Grey

Fire Behaviour

IEC 1-332 VW-1

Conductor Material

Copper

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

This Wurth Elektronik WR-CAB series 6 wire 1m ribbon flat cable is designed and developed with the intention for use in general electronics equipment. The rated current of the cable is 1A and rated voltage is 300V.

Operating temperature range is from -25°C to +105°C

Stranded wire section 28(AWG)

PVC insulator material

Conductor material is made of copper

Tin conductor plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy