Samtec TCSD Series, Flat Ribbon IDC Socket, 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 198-2643
- Mfr. Part No.:
- TCSD-15-01-F-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 5 more to save €3.40
View bulk pricing optionsSubtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.65 | - |
| 5 + | €4.97 | €3.40 |
*price indicative
- RS Stock No.:
- 198-2643
- Mfr. Part No.:
- TCSD-15-01-F-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Product Type | IDC Socket | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 3.175mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Product Type IDC Socket | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 3.175mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Samtec TCSD series cable is a 2in Tiger Eye IDC ribbon socket cable.
Black glass filled polyester for insulation
Contact points are made up of Beryllium copper
Current rating of 2.8A per pin
Operating Temperature ranges from -40°C to +105°C
Related links
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 609.6 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
