Samtec TCSD Series, Flat Ribbon IDC Socket, 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 19 units)*

€110.49

(exc. VAT)

€135.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
19 - 76€5.815€110.49
95 - 171€5.274€100.21
190 +€4.751€90.27

*price indicative

RS Stock No.:
208-5909
Mfr. Part No.:
TCSD-13-01-F-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector Type A

Tiger Eye IDC

Cable Type

Flat Ribbon

Product Type

IDC Socket

Connector Type B

Tiger Eye IDC

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Glass Filled Polyester

Series

TCSD

Cable Length

3.175mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

The Samtec Ribbon Cable Assembly has 2.00 mm (.0787") pitch size.

2.00 mm (.0787") pitch

High-reliability Tiger Eye™ contacts

All common pin counts from 4 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy