Wurth Elektronik WR-FFC Series Ribbon Cable, 50, 500 μm Pitch, 500 mm Length
- RS Stock No.:
- 230-1914
- Mfr. Part No.:
- 687650225002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€445.80
(exc. VAT)
€548.35
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | €8.916 | €445.80 |
| 100 + | €8.176 | €408.80 |
*price indicative
- RS Stock No.:
- 230-1914
- Mfr. Part No.:
- 687650225002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | WR-FFC | |
| Jacket Material | Polyphenylene Ether | |
| Cable Length | 500mm | |
| Standards/Approvals | REACH, UL SUB.758, IEC 2507/5006, RoHS | |
| Jacket Colour | White | |
| Number of Conductors | 50 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series WR-FFC | ||
Jacket Material Polyphenylene Ether | ||
Cable Length 500mm | ||
Standards/Approvals REACH, UL SUB.758, IEC 2507/5006, RoHS | ||
Jacket Colour White | ||
Number of Conductors 50 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FFC folding flat flexible cable is achieving secure, lightweight, low profile, high density space saving board to board connections. It has lightweight and have a high flexibility rating with a flexing test of 180° >20 times. A blu
Operating temperature -30 up to +105 °C
Durability 20 mating cycles
Contact resistance 20 mΩ
Flammability rating according to UL SUB.758
Related links
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 1 mm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 500 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 350 mm Length
- Wurth Elektronik WR-FFC Series Ribbon Cable 500 μm Pitch, 200 mm Length
