ERNI SMC Series, Ribbon Ribbon Cable Assembly, 200 mm Length, 68, Female Connector to Female Angled AUI
- RS Stock No.:
- 255-2944
- Mfr. Part No.:
- 193889 / 193889-E
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 40 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€995.76
(exc. VAT)
€1,224.78
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | €49.788 | €995.76 | - |
| 40 + | €45.655 | €913.10 | 8% |
*price indicative
- RS Stock No.:
- 255-2944
- Mfr. Part No.:
- 193889 / 193889-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Cable Type | Ribbon | |
| Connector Type A | Female Connector | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type B | Female Angled AUI | |
| Number of Contacts A | 68 | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 68 | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Series | SMC | |
| Cable Length | 200mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Cable Type Ribbon | ||
Connector Type A Female Connector | ||
Product Type Ribbon Cable Assembly | ||
Connector Type B Female Angled AUI | ||
Number of Contacts A 68 | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Number of Contacts B 68 | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Series SMC | ||
Cable Length 200mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- SI
The ERNI female angled cable assembly having 68 numbers of pins.
Gender female
Cable type PVC
Cable length 200 mm
Related links
- ERNI SMC Series 200 mm Length Female Connector to Female Angled AUI
- ERNI SMC Series 200 mm Length Female Connector to Female Angled AUI
- ERNI SMC Series 200 mm Length Female Connector to Female Angled AUI
- ERNI SMC Series 300 mm Length Female Connector to Female Angled AUI
- ERNI SMC Series 300 mm Length Female to Female Angled AUI
- ERNI SMC Series 300 mm Length Female Connector to Female Angled AUI
- ERNI SMC Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
