TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 14, 250 mm Length
- RS Stock No.:
- 532-5433
- Mfr. Part No.:
- 1483355-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€27.78
(exc. VAT)
€34.17
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €5.556 | €27.78 | - |
| 25 - 45 | €4.72 | €23.60 | 15% |
| 50 - 95 | €4.166 | €20.83 | 25% |
| 100 - 245 | €3.608 | €18.04 | 35% |
| 250 + | €3.336 | €16.68 | 39% |
*price indicative
- RS Stock No.:
- 532-5433
- Mfr. Part No.:
- 1483355-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 14 | |
| Series | Micro-MaTch | |
| Conductor Type | Stranded | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 14 | ||
Series Micro-MaTch | ||
Conductor Type Stranded | ||
Cable Length 250mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 70.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
