TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 16, 100 mm Length
- RS Stock No.:
- 532-5449
- Mfr. Part No.:
- 1483356-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.144 | €20.72 |
*price indicative
- RS Stock No.:
- 532-5449
- Mfr. Part No.:
- 1483356-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| Conductor Type | Stranded | |
| Series | Micro-MaTch | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
Conductor Type Stranded | ||
Series Micro-MaTch | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Related links
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable Assembly 1.27 mm Pitch 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 200.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 70.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 150.5 mm Length
