HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 60, 5 m Length

Image representative of range

Subtotal (1 bag of 5 metres)*

€60.91

(exc. VAT)

€74.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€60.91€12.182

*price indicative

RS Stock No.:
719-3443
Mfr. Part No.:
6667009911099
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

60

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Standards/Approvals

UL

Jacket Colour

Grey

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

Flat cable 1.27 mm


A flat cable from Harting for insulation displacement termination.

Features and Benefits

· Edge mark on first conductor

· UL AWM-style 2651 CSA

· PVC insulation, grey

· Copper tinned

Ribbon Cable Information


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy