HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 24, 10 m Length

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
719-3465
Mfr. Part No.:
6667009911399
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

24

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

10m

Standards/Approvals

UL

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tin Copper Wire

COO (Country of Origin):
GB

Flat cable 1.27 mm


A flat cable from Harting for insulation displacement termination.

Features and Benefits

· Edge mark on first conductor

· UL AWM-style 2651 CSA

· PVC insulation, grey

· Copper tinned

Ribbon Cable Information


Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy