Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 250 mm Length

Subtotal (1 unit)*

€11.09

(exc. VAT)

€13.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.09

*price indicative

RS Stock No.:
901-1680
Mfr. Part No.:
FFSD-05-D-10.00-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

63V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

10

Series

FFSD

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

250mm

Standards/Approvals

RoHS Compliant, UL

Hi-Flex

No

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Fire Behaviour

UL 94 V-0

Maximum Operating Temperature

105°C

Samtec Ribbon Cable, 30AWG Wire Size, Gold-Plated Contacts - FFSD Series - FFSD-05-D-10.00-01-N


Need a reliable multi-signal connection solution for your electronic device? This ribbon cable from Samtec does the trick. It's a 10-way unit that accommodates several connections at once for versatility. As its conductors are arranged in parallel, you get uniform information transmission, reducing the risk of crosstalk and EMI for clear signal quality. Thanks to a broad operating temperature range between -40°C and +105°C, this durable component can take the heat in harsh industrial conditions.

Features & Benefits


• Current rating of 2.3A for safe operation in low-power systems

• Contacts are gold-plated to resist corrosion and reduce maintenance

• Durable PBT insulator minimises the risk of electric shock

• Pitch of 1.27mm ensures adequate spacing between contacts to prevent short circuits

Applications


• Audio-visual devices

• Lighting fixtures

• Gaming consoles

• HVAC systems

What type of connectors does this product have?


Both ends of this cable feature robust Tiger Eye IDC connectors that pierce through the cable jacket and reach the conductors. This removes the need to first strip the wire insulation, so you can get straight to set-up.

How can I ensure this cable is mated accurately?


This cable has a built-in polarising notch that locks it into the socket to reduce the risk of mating errors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy