Samtec FFTP Series Ribbon Cable, Flat, 1.27 mm Pitch, 34, 100 mm Length
- RS Stock No.:
- 901-1838
- Mfr. Part No.:
- FFTP-17-D-03.85-01-N
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.56
(exc. VAT)
€32.67
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.56 |
| 10 - 49 | €23.91 |
| 50 - 99 | €22.71 |
| 100 - 249 | €21.56 |
| 250 + | €20.51 |
*price indicative
- RS Stock No.:
- 901-1838
- Mfr. Part No.:
- FFTP-17-D-03.85-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 34 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | FFTP | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant, UL Listed | |
| Jacket Colour | Red, Blue | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Core Strands | 7 x 38AWG | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 34 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series FFTP | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant, UL Listed | ||
Jacket Colour Red, Blue | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Core Strands 7 x 38AWG | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies
FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.
For mating connectors see FTS, FTSH, EHF and SHF series headers
Related links
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
- Samtec FFTP Series Ribbon Cable 1.27 mm Pitch 220 mm Length
