Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 150 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 901-2311
- Mfr. Part No.:
- TCSD-08-D-06.00-01-N
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.73 |
| 10 - 49 | €10.18 |
| 50 - 99 | €8.66 |
| 100 - 249 | €8.20 |
| 250 + | €7.99 |
*price indicative
- RS Stock No.:
- 901-2311
- Mfr. Part No.:
- TCSD-08-D-06.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket Cable Assembly | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket Cable Assembly | ||
Cable Type Flat Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series IDC Socket Cable Assembly, 28 AWG, 2.8A Current Rating - TCSD-08-D-06.00-01-N
This product is designed for robust connectivity with a maximum operating temperature of +105°C and a minimum of -40°C, ensuring reliability across diverse environments. It features seven strands in its construction for enhanced performance, with a width measurement of 5.08mm for seamless integration in compact applications.
Features & Benefits
• Tiger Eye IDC connectors ensure secure connections
• Flat ribbon cable design reduces installation space
• 28AWG cable assembly provides optimal conductivity
• Terminated design simplifies setup and reduces wiring errors
Applications
• Electrical wiring harnesses for seamless connectivity
• Internal connections in automation equipment
• Communication systems requiring efficient data transfer
• Industrial control systems for reliable performance
• Devices needing a compact cable solution
Is it suitable for use in automation applications?
Yes, it is designed for interconnectivity in automation.
Will using this cable reduce wiring clutter?
Yes, its flat design effectively minimises installation space.
Can it be used with other Samtec products?
Yes, it is compatible with various Samtec connectors and devices.
Is it environmentally friendly?
Yes, it meets RoHS compliance standards for environmental safety.
Related links
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 254 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50.8 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, TCSD IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
