Molex QF-50 Series Flat Ribbon Cable, 10-Way, 2.54mm Pitch, 300mm Length, QF-50 IDC to QF-50 IDC
- RS Stock No.:
- 904-8240
- Mfr. Part No.:
- 92321-1030
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-8240
- Mfr. Part No.:
- 92321-1030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | Flat | |
| Connector 1 | QF-50 IDC | |
| Pitch | 2.54mm | |
| Connector 2 | QF-50 IDC | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Female | |
| Number of Ways | 10 | |
| Connector 2 Gender | Female | |
| American Wire Gauge | 28 AWG | |
| Series | QF-50 | |
| Length | 300mm | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Grey | |
| Standards Met | UL 2651 | |
| Size of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type Flat | ||
Connector 1 QF-50 IDC | ||
Pitch 2.54mm | ||
Connector 2 QF-50 IDC | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Female | ||
Number of Ways 10 | ||
Connector 2 Gender Female | ||
American Wire Gauge 28 AWG | ||
Series QF-50 | ||
Length 300mm | ||
Conductor Strand Type Stranded | ||
Sheath Colour Grey | ||
Standards Met UL 2651 | ||
Size of Strands 7 | ||
Molex Ribbon Cable, 28AWG, Stranded Conductor Type - QF-50 series - 92321-1030
Do you need to hook up hardware in an industrial setting? This ribbon cable from Molex will help you join A to B. It's a handy choice if the job calls for squeezing a lot of wires into a small space, as it has 10 ways to support multiple simultaneous connections. A PVC outer jacket ensures the conductors are safely protected from chemicals and abrasion, so you can use the cable in hazardous automation environments.
Features & Benefits
• 300mm length gives you plenty of room to manoeuvre
• Flat cable shape provides a high level of flexibility
• Standard 1.27mm pitch for precise compatibility
• Grey sheath to blend in with surrounding electronic hardware
• Flat cable shape provides a high level of flexibility
• Standard 1.27mm pitch for precise compatibility
• Grey sheath to blend in with surrounding electronic hardware
Applications
• Computer equipment
• Automotive manufacturing
• Aviation industry
• Automotive manufacturing
• Aviation industry
What gender connectors does this ribbon cable have?
It has a female connector on each end, so it's ideal for joining two circuits via their male connectors.
