RS PRO Steel Hook, Eye Rigging Screw, M8 Thread

Subtotal (1 unit)*

€3.65

(exc. VAT)

€4.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.65

*price indicative

RS Stock No.:
674-011
Distrelec Article No.:
304-18-836
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rigging Screw

Material

Steel

Finish

Electro Galvanised

Thread Size

M8

Weight

126g

Eye Diameter

10mm

Closed Length

184mm

End A Fitting

Hook

End B Fitting

Eye

Open Length

264mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Rigging Screw, Hook to Eye, M8


If you need to secure loads or adjust the tension of ropes and wires, turn to this RS PRO rigging screw. For ease of use, simply attach a rope or wire to either end and then the screw can be rotated to increase the distance between them. It has an eye and a hook connector, so it's a versatile choice for use with different types of rope or wire.

The rigging screw is made of mild steel and has an electro-galvanised finish. This means it's strong, long-lasting and highly resistant to corrosion and oxidation. This type of fitting is commonly used for heavy-duty transportation purposes and in construction environments.

Features and Benefits


  • Hook-to-eye end fittings

  • Fitting A is a hook end fitting type

  • Fitting B is an eye end fitting type

  • Electro-galvanised finish

  • Steel material

  • Open length of 264 mm

  • Closed length of 184 mm

  • Eye diameter of 10 mm

  • M8 thread size

  • Weight of 126 g

  • This is not for lifting applications.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy