Ruland MSPX-12-12-F Rigid Shaft Coupling, 29 mm OD, Black Oxide Steel, 105 Nm
- RS Stock No.:
- 449-0413
- Mfr. Part No.:
- MSPX-12-12-F
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save €14.05
View bulk pricing optionsSubtotal (1 unit)*
€70.36
(exc. VAT)
€86.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.36 | - |
| 5 - 9 | €67.55 | €14.05 |
| 10 + | €66.13 | €42.30 |
*price indicative
- RS Stock No.:
- 449-0413
- Mfr. Part No.:
- MSPX-12-12-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Bore Size A | 12mm | |
| Length | 45mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 12mm | |
| Material | Black Oxide Steel | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 105Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Bore Size A 12mm | ||
Length 45mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 12mm | ||
Material Black Oxide Steel | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 105Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MSPX-10-10-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MCLX-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSPC-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MCLX-10-10-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MCLC-10-10-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSPC-12-10-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-12-10-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
- Ruland MCLX-12-8-F Rigid Shaft Coupling 1215 Carbon Steel, 105 Nm
