Exacompta Blue A4 Ring Binder Ring Binder
- RS Stock No.:
- 861-854
- Mfr. Part No.:
- 53982E
- Manufacturer:
- Exacompta
Image representative of range
Subtotal (1 pack of 10 units)*
€74.65
(exc. VAT)
€91.82
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.65 | €7.465 |
*price indicative
- RS Stock No.:
- 861-854
- Mfr. Part No.:
- 53982E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Lever Arch File | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Sub Type | Ring Binder | |
| Clip Type | Ring Binder | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Lever Arch File | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Sub Type Ring Binder | ||
Clip Type Ring Binder | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Forever Prem'Touch Recycled Lever Arch File, A4, 80mm Spine Forever PremTouch Lever Arch Files are MADE from 100% recycled two coloured papers with 100% recycled strong board. 32x29cm in size and can hold A4 Plus documents. 80mm spine and 80mm rings. Metal reinforced finger hole and bottom edge. Equipped with a Prem'Touch mechanism, 10 years warranty.
The Exacompta lever arch file is MADE from recycled, recyclable, and Blue Angel-certified materials, ensuring both sustainability and durability. Its vibrant double-sided colors make it a modern choice for today's filing systems. The 8 cm spine includes a label for easy content identification, while grip eyelets and metal corner reinforcement provide added strength and stability. Equipped with a Prem'Touch mechanism, it offers both robustness and ergonomic ease with its push button design.
A4 format
10 years warranty
Interior MADE of recycled paper
Related links
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Sky Blue A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder
- Exacompta Blue A4 Lever Arch Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
