NEMIQ, KRF Uninsulated Terminal, M3M24 Stud Size 3 AWG 3 AWG Wire Size, Sliver
- RS Stock No.:
- 340-172
- Distrelec Article No.:
- 301-80-536
- Mfr. Part No.:
- 95-8
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 340-172
- Distrelec Article No.:
- 301-80-536
- Mfr. Part No.:
- 95-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Terminal | |
| Series | KRF | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 20mm | |
| Minimum Wire Size AWG | 3AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 68mm | |
| Stud Size | M3M24 | |
| Colour | Sliver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Terminal | ||
Series KRF | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 20mm | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 68mm | ||
Stud Size M3M24 | ||
Colour Sliver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Tube Cable Terminal KRF in 95mm² M8 size is designed for the Nordic market and is suitable for stranded conductors (class 5 and class 6). Made from 99.9% pure copper, it has a surface treatment of greater than 4μ Sn. The tube cable lug plate may feature markings such as n35-12F, where n represents Nemea, 35 is for 35mm² cable, 12 is for the M12 hole, and F denotes KRF. The neck marking may read 13, indicating the outer diameter of the neck (OD measurement). When crimping with hexagonal jaws, ensure that the neck marking and jaw marking align.
Flange shape Ring shape
Surface protection Tinned
Material Copper
Connection angle 180° horizontal
Related links
- NEMIQ M3M24 Stud Size 3 AWG 3 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Sliver
- NEMIQ M12 Stud Size 8 AWG 8 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size, Grey
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M6 Stud Size 1 AWG 1 AWG Wire Size, Sliver
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
