NEMIQ, KRT Uninsulated Ring Terminal, M4 Stud Size 16 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 350-236
- Distrelec Article No.:
- 148-19-405
- Mfr. Part No.:
- 1.5-4
- Manufacturer:
- NEMIQ
Subtotal (1 bag of 10 units)*
€0.78
(exc. VAT)
€0.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €0.78 | €0.078 |
*price indicative
- RS Stock No.:
- 350-236
- Distrelec Article No.:
- 148-19-405
- Mfr. Part No.:
- 1.5-4
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 3.3mm | |
| Inner Ring Diameter | 1.8mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 17mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | DNV, CE | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 3.3mm | ||
Inner Ring Diameter 1.8mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 17mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals DNV, CE | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lugs are high-quality connectors designed for use with both class 5 and class 6 fine-stranded conductors, as well as class 2 stranded conductors. These lugs are built to provide secure and reliable connections in various electrical applications.
Ring shape
Tinned surface protection
Copper material
CE and DNV approved
RoHS compliant
Related links
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
