NEMIQ, KRT Uninsulated Ring Terminal, M6 Stud Size 12 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 433-063
- Distrelec Article No.:
- 148-19-496
- Mfr. Part No.:
- 4-6
- Manufacturer:
- NEMIQ
Subtotal (1 bag of 10 units)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1.25 | €0.125 |
*price indicative
- RS Stock No.:
- 433-063
- Distrelec Article No.:
- 148-19-496
- Mfr. Part No.:
- 4-6
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 17mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 23mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tinned | |
| Thickness | 1.4mm | |
| Standards/Approvals | DNV, CE, RoHS 3 (2015/863) | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 17mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 23mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tinned | ||
Thickness 1.4mm | ||
Standards/Approvals DNV, CE, RoHS 3 (2015/863) | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- SE
The NEMIQ Cable lug KR 4 mm² M6 is designed for reliable connections.
Surface protection Tinned
Material Copper
Flange shape Ring shape
Related links
- NEMIQ M4 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 4 AWG 4 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 14 AWG 14 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 4 AWG 4 AWG Wire Size, Grey
