TE Connectivity, DuraSeal Insulated Crimp Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 465-643
- Mfr. Part No.:
- DR-2-50
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€27.05
(exc. VAT)
€33.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.541 | €27.05 |
*price indicative
- RS Stock No.:
- 465-643
- Mfr. Part No.:
- DR-2-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DuraSeal | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 34mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DuraSeal | ||
Product Type Crimp Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 34mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 1.4mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 125°C | ||
TE Connectivity DuraSeal Ring Terminals
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 5 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 6 mm Stud Size 22 AWG 18 AWG Wire Size, Red
