TE Connectivity, AMPOWER Uninsulated Ring Terminal, 3/8 in Stud Size, Dark Grey
- RS Stock No.:
- 468-486
- Distrelec Article No.:
- 304-47-314
- Mfr. Part No.:
- 326799
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€196.15
(exc. VAT)
€241.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €196.15 | €7.846 |
*price indicative
- RS Stock No.:
- 468-486
- Distrelec Article No.:
- 304-47-314
- Mfr. Part No.:
- 326799
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Overall Length | 66.8mm | |
| Stud Size | 3/8 in | |
| Colour | Dark Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Overall Length 66.8mm | ||
Stud Size 3/8 in | ||
Colour Dark Grey | ||
Contact Plating Tin | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is designed for reliability and efficiency in various high-performance applications. With its robust construction, it offers superior conductivity, ensuring that electrical connections remain steady and secure under demanding conditions. The terminal's ability to handle large gauge wires makes it suitable for use in power distribution systems where durability and effectiveness are crucial. It is compliant with the rigorous EU RoHS and ELV directives, making it an environmentally responsible choice for manufacturers concerned about compliance and sustainability. The terminal promises compatibility with a variety of TE's products, enhancing its versatility in electrical assembly. This facilitates an easy integration into existing setups, streamlining your operational processes.
Designed for high performance applications requiring strong electrical connections
Constructed from materials that ensure long lasting durability
Environmentally compliant with EU directives supporting sustainable practices
Offers exceptional electrical conductivity for reliable power distribution
Compact size yet capable of accommodating large gauge wires
Related links
- TE Connectivity 3/8 in Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size 2 AWG Wire Size, Dark Grey
- TE Connectivity 1/4 in Stud Size, Dark Grey
- TE Connectivity 3 mm Stud Size, Dark Grey
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 5/16 Stud Size
- TE Connectivity M12 Stud Size
- TE Connectivity M12 (1/2) Stud Size, 177mm² to 177mm² Wire Size
