TE Connectivity, 1715 Insulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 470-078
- Distrelec Article No.:
- 304-52-573
- Mfr. Part No.:
- 171508-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€199.28
(exc. VAT)
€245.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.28 | €0.569 |
*price indicative
- RS Stock No.:
- 470-078
- Distrelec Article No.:
- 304-52-573
- Mfr. Part No.:
- 171508-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1715 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.3mm | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1715 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.3mm | ||
Stud Size M5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity Premium ring terminal is designed to provide reliable electrical connections in a variety of applications. Featuring a robust ring tongue construction, it accommodates a wide range of wire sizes, making it versatile for both professional and DIY projects. The insulation sleeve, rendered in vibrant red, enhances visibility and indicates proper usage. With an operating temperature range that meets demanding environmental conditions, this product is tailored for effective performance. Whether in automotive, industrial, or electronic applications, the combination of functionality and quality ensures that connections remain steadfast under various workloads. Trust in its design for enduring reliability and support in your wiring needs.
Constructed from high-quality materials for superior durability
Designed to maintain electrical integrity in challenging conditions
Integrates seamlessly into existing systems for hassle-free installation
Features a partially insulated design that enhances safety while in use
The closed barrel type ensures a secure and stable wire crimping
Compatible with a range of wire bases and plating materials for versatility
Related links
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- MECATRACTION M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
