TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 Stud Size 1 AWG 1 AWG Wire Size, Blue
- RS Stock No.:
- 472-154
- Distrelec Article No.:
- 304-61-729
- Mfr. Part No.:
- 52289
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€176.65
(exc. VAT)
€217.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.65 | €11.777 |
*price indicative
- RS Stock No.:
- 472-154
- Distrelec Article No.:
- 304-61-729
- Mfr. Part No.:
- 52289
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 12.7mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 62.9mm | |
| Stud Size | M12 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.85mm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 12.7mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 62.9mm | ||
Stud Size M12 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.85mm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for robust connectivity in demanding electrical applications. It features a remarkable combination of durability and efficiency, crafted for use with 1/0 AWG wire sizes. The design includes a closed barrel with a straight orientation, promoting secure wire retention and reliable electrical performance. Engineered with tin plating, it ensures enhanced corrosion resistance while maintaining excellent conductivity. This terminal is purpose-built for compatibility with both copper and tin-plated wire bases, making it a versatile choice for various wiring needs. With its optimal stud size of 1/2 and M12, it simplifies installation and delivers a reliable connection in automotive, industrial, and commercial settings. Experience peace of mind with this high-performance component, perfect for efficiency-focused projects.
Designed for 1/0 AWG wire for superior electrical conductance
Closed barrel construction ensures maximum protection for wire connections
Tin plating provides enhanced resistance against environmental factors
Straight terminal orientation simplifies alignment during installation
Suitable for both copper and tin-plated wire materials, ensuring versatility
Single-hole configuration allows for quick installation processes
Optimised stud size enhances compatibility with a variety of settings
Partially insulated option protects against accidental shorts while maintaining ease of use
Related links
- TE Connectivity M12 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 1 AWG 1 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
