TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 472-574
- Distrelec Article No.:
- 304-47-348
- Mfr. Part No.:
- 34824
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€221.34
(exc. VAT)
€272.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.34 | €0.443 |
*price indicative
- RS Stock No.:
- 472-574
- Distrelec Article No.:
- 304-47-348
- Mfr. Part No.:
- 34824
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 32.92mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 32.92mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for efficient connectivity in demanding applications. Tailored for wire sizes from 16 to 14 AWG, it features a robust design suitable for various environments. The terminals closed barrel construction ensures a secure connection, while the tin plating provides enhanced corrosion resistance, ensuring longevity and reliability. Ideal for industrial applications, this product integrates smoothly with copper wiring and supports a maximum voltage rating of 600 V. With its straight orientation and M6 stud compatibility, it offers easy installation and versatility across numerous setups. The lightweight design, alongside effective insulation support, promotes efficient performance while adhering to stringent industry standards.
Engineered for heavy-duty use in rigorous environments
Provides a reliable connection with a closed barrel structure
Compatible with a range of stud sizes for versatile application
Designed to handle high voltage ratings, enhancing safety
Includes insulation support for added durability and safety
Lightweight construction simplifies installation in compact spaces
Tin plating ensures longevity by preventing corrosion
Compatible with multiple wire plating materials for flexibility
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size Black
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
