TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 24 AWG 24 AWG Wire Size, Blue
- RS Stock No.:
- 474-860
- Distrelec Article No.:
- 304-52-740
- Mfr. Part No.:
- 2-323916-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€237.85
(exc. VAT)
€292.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.85 | €1.586 |
*price indicative
- RS Stock No.:
- 474-860
- Distrelec Article No.:
- 304-52-740
- Mfr. Part No.:
- 2-323916-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 18.8mm | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 18.8mm | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal provides reliable electrical connections for various applications in the electronics sector. Designed for 24 AWG wire, it features a robust construction ideal for ensuring consistent performance and safety. The terminal's M4 stud compatibility and 4.34 mm stud diameter make it versatile, accommodating a wide range of wire sizes. Enhanced by a tin plating finish, it offers excellent corrosion resistance and durability. The partially insulated design improves safety during installation, making it suitable for both professional and DIY uses. With a lightweight profile, it effectively supports efficient assembly while maintaining solid structural integrity in challenging environments. The product complies with EU RoHS and other regulatory directives, assuring users of its environmental safety and regulatory adherence.
Compatible with copper wire, ensuring optimal conductivity
Partially insulated design enhances user safety during installation
Lightweight construction facilitates easy handling and installation
Corrosion-resistant tin plating prolongs product lifespan
Designed for a maximum voltage rating of 300 V for versatile applications
Single-hole configuration for straightforward mounting
Well-suited for use in electronic systems needing reliable connectivity
Related links
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 16 AWG 22 AWG Wire Size
