TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 22 AWG, Red
- RS Stock No.:
- 474-929
- Distrelec Article No.:
- 304-47-293
- Mfr. Part No.:
- 32456
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€201.96
(exc. VAT)
€248.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €201.96 | €1.346 |
*price indicative
- RS Stock No.:
- 474-929
- Distrelec Article No.:
- 304-47-293
- Mfr. Part No.:
- 32456
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.17mm | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 22.32mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 840μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.17mm | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 22.32mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 840μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity hook tongue terminal is meticulously designed for robust performance and unparalleled reliability in various applications. Catering specifically to 22 AWG wires, it accommodates #8 and M4 studs, presenting an ideal solution for secure electrical connections. The product features a closed barrel design, ensuring excellent conductivity while minimizing the risk of damage to wire insulation. With a straight terminal orientation, it allows for straightforward installation, making it a go-to choice for professionals needing efficiency without sacrificing quality. Crafted from high-quality materials and finished with tin plating, this terminal not only meets but exceeds industry standards, ensuring a dependable and long-lasting connection in demanding environments. Whether you are working on a complex project or need a reliable component for routine tasks, this terminal provides the performance and flexibility you require.
Closed barrel design ensures optimal electrical conductivity
Tin plating increases resistance against corrosion
Partially insulated for enhanced safety and handling
Compatible with a variety of wire sizes for versatile applications
Straight orientation simplifies installation in confined spaces
Related links
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG, Red
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 16 AWG 22 AWG Wire Size
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 18 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
