TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 475-067
- Distrelec Article No.:
- 304-52-570
- Mfr. Part No.:
- 171507-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€215.89
(exc. VAT)
€265.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.89 | €1.439 |
*price indicative
- RS Stock No.:
- 475-067
- Distrelec Article No.:
- 304-52-570
- Mfr. Part No.:
- 171507-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Outer Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 27.6mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Outer Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 27.6mm | ||
Stud Size M8 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity closed ring tongue terminal offers a reliable and efficient connection for electrical applications, particularly suitable for wire sizes ranging from 22 to 18 AWG. Designed for ease of use, this terminal accommodates both 5/16 inch and M8 stud sizes, ensuring compatibility across various setups. Constructed with a closed barrel and designed to be installed in straight orientations, it boasts a robust tin plating that enhances durability and conductivity. With an insulation sleeve that supports proper wire retention, this product is engineered to withstand demanding operational conditions. Highly compliant with industry standards, it reassures users about its adherence to regulations, making it an excellent choice for professionals seeking quality electrical components. Ideal for use with copper wires, this terminal provides a long-lasting and secure connection, bolstering the integrity of any electrical assembly.
Designed for a broad range of wire sizes, ensuring versatile application
Constructed with a closed barrel design for superior reliability
Tin plating enhances conductivity and provides protection against corrosion
Compatibility with various stud sizes simplifies installation
Offers an insulation sleeve feature, ensuring secure wire retention
Meets stringent industry compliance standards for peace of mind
Allows for straightforward, straight terminal orientation for ease of use
Related links
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 18 AWG 18 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
