TE Connectivity, 2-3142 Uninsulated Ring Terminal, M2 Stud Size 26 AWG 22 AWG Wire Size
- RS Stock No.:
- 475-764
- Distrelec Article No.:
- 304-52-728
- Mfr. Part No.:
- 2-31425-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-764
- Distrelec Article No.:
- 304-52-728
- Mfr. Part No.:
- 2-31425-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 2-3142 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 890μm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 8.36mm | |
| Stud Size | M2 | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 2-3142 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 890μm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 8.36mm | ||
Stud Size M2 | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
The TE Connectivity budget ring terminals and spade terminals are designed for efficiency and reliability in various electrical connections. Engineered to accommodate wire sizes from 26 to 22 AWG, these terminals provide a robust solution for secure and effective electrical terminations. Made to fit within the demanding requirements of contemporary applications, these products ensure ease of installation and optimal performance. With a straight terminal orientation and nickel plating, they offer enhanced conductivity and corrosion resistance, ensuring longevity and dependability in various environments.
Designed for easy installation in various electrical setups
Manufactured using high-quality materials for enhanced durability
Nickel plating enhances conductivity and resists corrosion
Straight terminal orientation simplifies connections
Compatible with stranded wire types for added versatility
Lightweight construction facilitates ease of handling
Meets industry standards for reliable performance
Available in bulk packaging for large scale projects
Related links
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Silver
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- TE Connectivity M2 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
