TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 14 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 476-620
- Distrelec Article No.:
- 304-53-068
- Mfr. Part No.:
- 52274-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€189.96
(exc. VAT)
€233.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.96 | €0.76 |
*price indicative
- RS Stock No.:
- 476-620
- Distrelec Article No.:
- 304-53-068
- Mfr. Part No.:
- 52274-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 2.84mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 19.43mm | |
| Stud Size | M2.5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 2.84mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 19.43mm | ||
Stud Size M2.5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly designed for reliable electrical connections in demanding applications. It accommodates wire sizes up to 14 AWG, ensuring compatibility with various wiring needs. Crafted for durability, the component features a closed barrel design that provides excellent insulation support and mechanical integrity. Ideal for environments where reliability is paramount, this terminal is partially insulated, enhancing user safety during installation. With tin plating, it ensures efficient conductivity while resisting corrosion, ultimately contributing to a longer service life. Designed to fit an M2.5 stud size, this terminal prioritises ease of use and performance in your electrical connections, making it an essential component for professionals in the field.
Closed barrel design enhances insulation integrity
Partially insulated construction improves safety during handling
Tin plating offers excellent conductivity and corrosion resistance
Compatible with copper wire base materials for versatile applications
Single hole design simplifies installation without sacrificing security
Rated for 300 V to ensure safe operation in various environments
Low halogen content promotes environmental compliance
Available in bulk packaging for cost-effective procurement
Related links
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 14 AWG 14 AWG Wire Size Blue
