TE Connectivity, PIDG Insulated Ring Terminal, 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 477-341
- Distrelec Article No.:
- 304-47-385
- Mfr. Part No.:
- 35605
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€208.13
(exc. VAT)
€256.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €208.13 | €1.041 |
*price indicative
- RS Stock No.:
- 477-341
- Distrelec Article No.:
- 304-47-385
- Mfr. Part No.:
- 35605
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 29.77mm | |
| Stud Size | 8 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 29.77mm | ||
Stud Size 8 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is an essential component for ensuring secure and efficient electrical connections. Designed specifically for wire sizes ranging from 12 to 10 AWG, this product features a robust design that accommodates a #8 stud for reliable performance. The terminal is crafted with a closed barrel configuration and is partially insulated, providing an added layer of safety and functionality. Its tin plating ensures excellent conductivity while resisting corrosion, making it ideal for various applications in demanding environments. With compatibility for copper wire base materials, this terminal delivers quality performance and durability, making it a trusted choice for both professionals and DIY enthusiasts alike.
Designed to meet stringent electrical standards for optimal performance
Partially insulated for enhanced safety during operation
Features a straight terminal orientation for easy installation
Constructed with a closed barrel for robust mechanical attachment
Lightweight design ensures minimal impact on overall assemblies
Maximises compatibility with a range of wire insulation diameters
Provides 300V voltage rating for reliable power transmission
Environmental compliance ensures safe operation in various settings
Related links
- TE Connectivity 9.53 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M16 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
