TE Connectivity, Solisstrand Uninsulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 479-170
- Distrelec Article No.:
- 304-61-101
- Mfr. Part No.:
- 165298
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€210.59
(exc. VAT)
€259.03
(inc. VAT)
- Ready to ship from 08 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €210.59 | €0.526 |
*price indicative
- RS Stock No.:
- 479-170
- Distrelec Article No.:
- 304-61-101
- Mfr. Part No.:
- 165298
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solisstrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.31mm | |
| Outer Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 19.38mm | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, DIN 46234, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solisstrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.31mm | ||
Outer Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 19.38mm | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, DIN 46234, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity Silver
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 6 AWG 6 AWG Wire Size, Silver
