TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 480-854
- Distrelec Article No.:
- 304-54-814
- Mfr. Part No.:
- 52263-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-854
- Distrelec Article No.:
- 304-54-814
- Mfr. Part No.:
- 52263-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 4.75mm | |
| Stud Size | 10 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 4.75mm | ||
Stud Size 10 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly designed for use with 8 AWG wire, featuring a robust #10 stud size for reliable connections. It boasts a 5 mm [.197 in] stud diameter, ensuring compatibility with various applications. Crafted with precision, the closed barrel configuration and straight orientation provide a secure and efficient connection. The terminal is partially insulated and features high-quality tin plating for enhanced durability and conductivity. Ideal for professionals seeking quality and reliability, this product is perfect for a range of electrical installations, delivering performance you can trust.
Engineered for optimal conductivity and longevity
Suitable for various wire sizes within the specified range
Partially insulated for enhanced safety and usability
Robust construction ensures reliability even in demanding environments
Meets industry standards for quality and compliance
Related links
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M12 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
