TE Connectivity, Solistrand Uninsulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 481-262
- Distrelec Article No.:
- 304-47-239
- Mfr. Part No.:
- 322418
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-262
- Distrelec Article No.:
- 304-47-239
- Mfr. Part No.:
- 322418
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.02mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 15.77mm | |
| Stud Size | M2.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.02mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 15.77mm | ||
Stud Size M2.5 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly crafted for reliable connections in a wide range of applications. Designed to accommodate 22 to 16 AWG wire sizes, this terminal ensures a secure and durable fit for various wiring configurations. Its closed barrel design aids in creating a robust electrical connection, while the straight terminal orientation simplifies the installation process. The terminal features a tin-plated barrel for enhanced conductivity and protection against corrosion, making it suitable for use in diverse environments. Constructed with a non-insulation support retention type, it offers versatility in wire insulation handling, ensuring optimal performance. This product is also part of the SOLISTRAND Budget series, showcasing excellent value without compromising on quality.
Closed barrel design ensures a strong and lasting electrical connection
Tin plating enhances conductivity and offers corrosion resistance
Designed for wire sizes ranging from 22 to 16 AWG
Straight orientation simplifies installation in confined spaces
One-hole configuration maximizes adaptability in various applications
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2.5 (#4) Stud Size 22 AWG 16 AWG Wire Size
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
