TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- RS Stock No.:
- 482-406
- Distrelec Article No.:
- 304-47-430
- Mfr. Part No.:
- 52189
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-406
- Distrelec Article No.:
- 304-47-430
- Mfr. Part No.:
- 52189
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 2.84mm | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 18.7mm | |
| Stud Size | M2.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 740μm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 2.84mm | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 18.7mm | ||
Stud Size M2.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 740μm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly crafted to accommodate wire sizes from 26 to 24 AWG, making it a versatile solution for a variety of electrical applications. Its design incorporates a #4 / M2.5 stud size with a stud diameter of 2.84 mm, ensuring a secure and reliable connection every time. This terminal features a closed barrel configuration, straight orientation, and is plated with durable tin for enhanced conductivity and corrosion resistance. Engineered with safety and efficiency in mind, it includes an insulation support retention type, catering to diverse use cases. The product stands compliant with essential industry standards, giving you peace of mind regarding quality and safety. Ideal for those requiring dependable electrical connections in demanding environments, this terminal is an indispensable addition to any technician's toolkit.
Designed for compatibility with copper wire base materials
Fully compliant with EU RoHS and REACH regulations
Offers an easy installation process to streamline work
Supports a unique insulation option for enhanced durability
Utilises a low halogen material composition for improved safety
Packaged as loose pieces to accommodate various user needs
Related links
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
