TE Connectivity, Solistrand Uninsulated Ring Terminal, M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 503-813
- Distrelec Article No.:
- 304-52-933
- Mfr. Part No.:
- 34115-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€442.70
(exc. VAT)
€544.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €442.70 | €0.443 |
*price indicative
- RS Stock No.:
- 503-813
- Distrelec Article No.:
- 304-52-933
- Mfr. Part No.:
- 34115-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.91mm | |
| Inner Ring Diameter | 1.55mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 25.27mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.91mm | ||
Inner Ring Diameter 1.55mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 25.27mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for reliable electrical connections in various applications. Featuring an uninsulated, closed barrel design, this component ensures steadfast performance across a broad range of wire sizes, from 22 to 16 AWG. The terminals nickel plating offers excellent corrosion resistance, making it suitable for challenging environments. With a stud size of 3/8 inch, it aids in maintaining stability during operation, while a straight orientation facilitates easier installation. Its robust construction reflects a commitment to quality, delivering optimum performance in demanding circumstances. Ideal for use with a variety of compatible parts, this terminal is a smart choice for engineers and technicians seeking dependable connectivity solutions.
Closed barrel design enhances electrical contact integrity
Nickel plating provides superior corrosion resistance
Compatible with an extensive range of wire sizes
Designed for a stud size of 3/8 inch for better stability
Lightweight construction aids in easier handling and installation
Does not require insulation support, allowing for versatile applications
Single hole configuration simplifies attachment to stud connections
Related links
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity 12 mm Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
