TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 504-184
- Distrelec Article No.:
- 304-47-249
- Mfr. Part No.:
- 323039
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€176.30
(exc. VAT)
€216.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.30 | €1.175 |
*price indicative
- RS Stock No.:
- 504-184
- Distrelec Article No.:
- 304-47-249
- Mfr. Part No.:
- 323039
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 23.01mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 23.01mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for a wide range of applications, accommodating wire sizes from 22 to 16 AWG. Featuring robust construction with a closed barrel and an offset design, this terminal ensures secure connections for various electrical tasks. The tin plating enhances conductivity while also providing corrosion resistance, making it suitable for demanding environments. Packaging in a loose piece format allows for flexible quantities to suit individual project needs. This product guarantees compliance with stringent EU directives, ensuring safety and reliability in electrical connections.
Closed barrel design provides reliable electrical connection
Offset construction allows for easy installation in confined spaces
Tin plating enhances electrical conductivity and protects against corrosion
Supports a wide range of wire sizes ensuring versatility in use
Lightweight product design assists in weight-sensitive applications
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Red
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
