TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 507-101
- Distrelec Article No.:
- 304-52-751
- Mfr. Part No.:
- 2-35107-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-101
- Distrelec Article No.:
- 304-52-751
- Mfr. Part No.:
- 2-35107-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.5mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.5mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is expertly designed for reliable electrical connections in a wide range of applications. Suitable for 12 – 10 AWG wire sizes, it features a #6 / M3.5 stud for enhanced compatibility. The terminal showcases a closed barrel construction which ensures a secure crimp, while its tin plating offers excellent corrosion resistance, making it ideal for use in challenging environments. Partially insulated, this terminal also provides support for wire insulation, contributing to safety and longevity in use. Specifically engineered for ease of installation, its straight terminal orientation and compact size streamline connection processes. Trust this product to deliver both performance and reliability long-term.
Constructed with a closed barrel for optimal wire security
Partially insulated design improves safety during operations
Tin plating enhances resistance to corrosion and improves durability
Compatible with copper wiring for versatile connectivity
Related links
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M16 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
