TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 507-117
- Distrelec Article No.:
- 304-47-291
- Mfr. Part No.:
- 324533
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€183.35
(exc. VAT)
€225.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.35 | €0.611 |
*price indicative
- RS Stock No.:
- 507-117
- Distrelec Article No.:
- 304-47-291
- Mfr. Part No.:
- 324533
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 27.38mm | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 27.38mm | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity innovative closed ring tongue terminal is designed to provide secure and reliable electrical connections in various applications. Tailored for use with wires sized between 16 and 14 AWG, it features a #10 stud and a 5 mm stud diameter, ensuring compatibility with a variety of setups. Engineered with a closed barrel and partially insulated design, this terminal guarantees efficiency while minimizing electrical loss. Crafted with premium tin plating, it not only enhances conductivity but also offers resistance against corrosion. This product falls under the PIDG series, known for its superior performance and durability in demanding environments, making it an ideal choice for professional applications in automotive, industrial, and commercial sectors.
Closed barrel design optimizes electrical performance
Partially insulated for enhanced safety during operation
Tin-plated exterior offers excellent corrosion resistance
Designed to accommodate specific wire sizes for tailored solutions
Related links
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3 Stud Size 16 AWG 14 AWG Wire Size, Blue
