TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 mm Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 507-184
- Distrelec Article No.:
- 304-47-221
- Mfr. Part No.:
- 321441
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€184.99
(exc. VAT)
€227.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.99 | €3.70 |
*price indicative
- RS Stock No.:
- 507-184
- Distrelec Article No.:
- 304-47-221
- Mfr. Part No.:
- 321441
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5mm | |
| Inner Ring Diameter | 4.57mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 23.32mm | |
| Stud Size | 10 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5mm | ||
Inner Ring Diameter 4.57mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 23.32mm | ||
Stud Size 10 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for robust connectivity in demanding environments. With compatibility for 8 AWG wire and a #10 stud size, this terminal ensures secure electrical connections, making it the ideal choice for various applications. Its closed barrel construction, coupled with a flag orientation, aids in maintaining organization and reducing installation time. Crafted from low halogen materials and featuring tin plating, this component not only meets regulatory compliance but also promotes durability against corrosion. Efficiently designed for ease of use, it supports high-performance electrical systems while adhering to stringent safety standards.
Excellent compatibility with a range of wire sizes
Lightweight construction allows for easy handling and installation
Closed barrel design enhances wire retention and connection stability
Low halogen content contributes to a safer environmental profile
Related links
- TE Connectivity #10 Stud Size 8 AWG 8 AWG Wire Size, Orange
- TE Connectivity 4.17 mm Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M12 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M18 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
