RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size 2 AWG Wire Size, Grey

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€40.84

(exc. VAT)

€50.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,340 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 15 March 2027
  • Plus 3,000 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€4.084€40.84-
50 - 240€3.472€34.7214%
250 - 490€3.061€30.6125%
500 - 990€2.648€26.4835%
1000 +€2.246€22.4645%

*price indicative

RS Stock No.:
531-914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tubular Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Outer Ring Diameter

21.8mm

Inner Ring Diameter

10.4mm

Maximum Wire Size AWG

2AWG

Overall Length

50.4mm

Stud Size

M10

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Wire Size mm²

70mm²

Maximum Operating Temperature

150°C

Suitable Crimp Tools


Heavy duty hand held crimp tool (stock number 445-611)

Hydraulic crimp tool, (stock number 445-885) and die set (stock number 454-873)

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals


From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits


• Robust, thick-walled design

• Closed barrel ensures crimp terminal fits securely around the cable

• Copper body material provides high conductivity and is easy to crimp

• Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder

• Funnel-shaped internal barrel for easy wire insertion

Applications


Non-insulated wire terminals are used in applications where there is not any danger of someone short-circuiting the connection by inadvertently touching it. These crimp ring wire connectors are used in a wide range of industries for connecting multi-stranded power cables to electrical components in more heavy duty applications. Applications include cabling and wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size


When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using

• The stud size to which you will be connecting the ring terminal.

• The inner diameter of the ring terminal

How to Crimp a Ring Terminal


Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the cable using the correct crimp tooling. These crimp tools include a heavy-duty ratchet crimping tool or a hydraulic crimping tool. The handles of a ratchet tool will remain locked until a full crimp cycle is completed which will prevent partial crimps. The barrel of the ring terminal is simply inserted into the appropriate crimping section. The tool handles can then be squeezed together until the ratchet mechanism allows them to be released. A heavy-duty hydraulic crimping tool will provide an audible click when full crimp pressure is achieved which also ensures the crimping cycle is complete. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy