RS PRO Insulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Get a bulk buy discount

Add 500 more to save €15.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€37.40

(exc. VAT)

€46.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 400€0.374€37.40-
500 - 900€0.344€34.40€15.00
1000 - 2400€0.337€33.70€37.00
2500 - 4900€0.307€30.70€167.50
5000 +€0.281€28.10€465.00

*price indicative

RS Stock No.:
534-446
Distrelec Article No.:
303-91-040
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

9.5mm

Inner Ring Diameter

5.3mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

25.8mm

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Standards/Approvals

No

Minimum Operating Temperature

75°C

Maximum Wire Size mm²

6mm²

Maximum Operating Temperature

75°C

Minimum Wire Size mm²

2.5mm²

COO (Country of Origin):
TW

Suitable Crimp Tool


For suitable crimp tool see stock number 533-279

RS PRO Vinyl Insulated Crimp Ring Terminals


From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits:


• Copper body material for high conductivity and easy crimping

• Tin plating for resistance to corrosion, added strength and excellent conductivity

• Vinyl insulation for electrical insulation and terminal protection

• Colour coded insulation for easy identification of terminal size

• Expanded insulation entry for easy wire insertion

Typical Applications:


These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size


When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using

• The stud size to which you will be connecting the ring terminal.

• The inner diameter of the ring terminal

Wire sizes:

Red 0.5-1.5mm²

Blue 1.5-2.5mm²

Yellow 4-6mm²

FAQs

How do you Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy