Phoenix Contact Insulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 567-299
- Mfr. Part No.:
- 3241207
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€45.65
(exc. VAT)
€56.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.65 | €0.457 |
*price indicative
- RS Stock No.:
- 567-299
- Mfr. Part No.:
- 3241207
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug offers a robust and efficient solution for secure electrical connections Designed for use with conductors ranging from 15 to 25 mm², this product incorporates a copper sleeve to ensure optimal insulation crimping The mechanical integrity of the connection is further enhanced by the conical design of the sleeve, simplifying the insertion process Its halogen-free construction and PA insulation make it a reliable choice for various applications, whether in industrial automation or control cabinet manufacturing Tailored to perform under a wide range of conditions, the ring cable lug stands out for its ability to operate effectively across a temperature range of -20 °C to 105 °C, ensuring consistent performance in demanding environments Ideal for professionals seeking a dependable and easy-to-use connector, this product embodies the quality and innovation that customers expect
Conical sleeve design facilitates easy conductor insertion
Copper sleeve enhances mechanical load capacity
Halogen-free material promotes environmental safety
PA insulation ensures durability in demanding applications
Suitable for a broad ambient temperature range
Compact dimensions enhance versatility in usage
Meets EU RoHS compliance for responsible manufacturing
Related links
- RS PRO Insulated Ring Terminal Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- MECATRACTION M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
